
* Images are for reference only
MT48LC8M16A2P-6A IT:L
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC8M16A2P-6A IT:L
- JLCPCB Part #
- C20449338
- Package
- 54-TSOPII
- Description
- -40℃~+85℃ 128Mbit 167MHz 3V~3.6V 54-TSOPII SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5376
10+
$4.7337
30+
$4.2561
100+
$3.7721
500+
$3.5503
1000+
$3.4490
Welcome back, may I help you?